- Home ›
- All Products›
- 170M7340
FUSE 1800A 690V 4BN/65 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 1800A 690V 4BN/65 AR
Search Keywords: 170M7340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M7340
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
2
$3,207.01
4
$3,123.71
6 +
$3,083.66
Click for Quote
Log in
to unlock special pricing