- Home ›
- All Products›
- 170M7222
FUSE 4000A 660V 24GKN/60 AR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 4000A 660V 24GKN/60 AR
Search Keywords: 170M7222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M7222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$5,064.39
3
$4,869.61
5 +
$4,857.44
Click for Quote
Log in
to unlock special pricing