- Home ›
- All Products›
- 170M7212
FUSE 1400A 800V 4SBKN/105 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 1400A 800V 4SBKN/105 AR
Search Keywords: 170M7212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M7212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 170M7212 RoHS compliant?
Yes, 170M7212 is RoHS compliant.
What is the lead time for 170M7212?
The standard lead time for 170M7212 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$2,138.28
3
$2,081.26
5 +
$2,027.21
Click for Quote
Log in
to unlock special pricing