- Home ›
- All Products›
- 170M7158
Eaton Bussmann High Speed Square Body FUSE 2000A 660V 24BKN/60 AR - 170M7158
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Eaton Bussmann High Speed Square Body FUSE 2000A 660V 24BKN/60 AR - 170M7158
Search Keywords: 170M7158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M7158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$5,303.05
3
$5,099.10
5 +
$5,086.35
Click for Quote
Log in
to unlock special pricing