- Home ›
- All Products›
- 170M7127
FUSE 2300A 800V 4BKN/95 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 2300A 800V 4BKN/95 AR
Search Keywords: 170M7127
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | 170M7127 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | HU |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 170M7127 RoHS compliant?
Yes, 170M7127 is RoHS compliant.
What is the lead time for 170M7127?
The standard lead time for 170M7127 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$2,595.58
3
$2,460.75
5 +
$2,454.60
Click for Quote
Log in
to unlock special pricing