- Home ›
- All Products›
- 170M7090
FUSE 2200A 1000V 4BKN/95 AR
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 2200A 1000V 4BKN/95 AR
Search Keywords: 170M7090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M7090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 170M7090 RoHS compliant?
Yes, 170M7090 is RoHS compliant.
What is the lead time for 170M7090?
The standard lead time for 170M7090 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$5,356.83
3
$5,150.80
5 +
$5,137.93
Click for Quote
Log in
to unlock special pricing