- Home ›
- All Products›
- 170M7065
FUSE 3500A 690V 4BN/65 AR
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 3500A 690V 4BN/65 AR
Search Keywords: 170M7065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M7065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Frequently Asked Questions
Is 170M7065 RoHS compliant?
Yes, 170M7065 is RoHS compliant.
What is the lead time for 170M7065?
The standard lead time for 170M7065 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
11 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
2
$4,110.50
4
$4,057.80
6 +
$4,047.66
Click for Quote
Log in
to unlock special pricing