- Home ›
- All Products›
- 170M7045
FUSE 3500A 660V 4PKN/60 LCAR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 3500A 660V 4PKN/60 LCAR
Search Keywords: 170M7045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M7045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 170M7045 RoHS compliant?
Yes, 170M7045 is RoHS compliant.
What is the lead time for 170M7045?
The standard lead time for 170M7045 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$4,158.62
3
$4,050.61
5 +
$3,998.68
Click for Quote
Log in
to unlock special pricing