- Home ›
- All Products›
- 170M7043
FUSE 2000A 660V 4PKN/60 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 2000A 660V 4PKN/60 AR
Search Keywords: 170M7043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M7043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 170M7043 RoHS compliant?
Yes, 170M7043 is RoHS compliant.
What is the lead time for 170M7043?
The standard lead time for 170M7043 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$3,611.56
3
$3,517.76
5 +
$3,472.66
Click for Quote
Log in
to unlock special pricing