- Home ›
- All Products›
- 170M6648
Eaton Bussmann High Speed Square Body FUSE 1000A 1250V 3GKN/90 AR - 170M6648
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Eaton Bussmann High Speed Square Body FUSE 1000A 1250V 3GKN/90 AR - 170M6648
Search Keywords: 170M6648
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | 170M6648 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535100040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 170M6648 RoHS compliant?
Yes, 170M6648 is RoHS compliant.
What is the lead time for 170M6648?
The standard lead time for 170M6648 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$2,267.60
3
$2,207.13
5 +
$2,149.80
Click for Quote
Log in
to unlock special pricing