- Home ›
- All Products›
- 170M6643
FUSE 550A 2500V 3BKN/170 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 550A 2500V 3BKN/170 AR
Search Keywords: 170M6643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M6643
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100020
-
COO:HU
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$1,971.48
3
$1,918.90
6 +
$1,869.06
Click for Quote
Log in
to unlock special pricing