- Home ›
- All Products›
- 170M6609
FUSE 550A 690V 3FU/90 AR UC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 550A 690V 3FU/90 AR UC
Search Keywords: 170M6609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M6609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 170M6609 RoHS compliant?
Yes, 170M6609 is RoHS compliant.
What is the lead time for 170M6609?
The standard lead time for 170M6609 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$808.81
3
$797.74
5 +
$776.46
Click for Quote
Log in
to unlock special pricing