- Home ›
- All Products›
- 170M6421
FUSE 2000A 550V 3BN/65 AR UR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 2000A 550V 3BN/65 AR UR
Search Keywords: 170M6421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M6421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
2
$1,486.63
4
$1,446.98
6 +
$1,409.40
Click for Quote
Log in
to unlock special pricing