- Home ›
- All Products›
- 170M6277
FUSE 1000A 1100V 3SHT AR CU
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 1000A 1100V 3SHT AR CU
Search Keywords: 170M6277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M6277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$1,483.65
3
$1,444.09
5 +
$1,406.58
Click for Quote
Log in
to unlock special pricing