- Home ›
- All Products›
- 170M6241
FUSE 450A 1250V 3KN/110 AR CU
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 450A 1250V 3KN/110 AR CU
Search Keywords: 170M6241
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | 170M6241 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535100040 |
| COO: | HK |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 170M6241 RoHS compliant?
Yes, 170M6241 is RoHS compliant.
What is the lead time for 170M6241?
The standard lead time for 170M6241 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1
$1,230.26
3
$1,181.05
5 +
$1,178.10
Click for Quote
Log in
to unlock special pricing