- Home ›
- All Products›
- 170M6217
Fuse Square Body 1400A 700V 2-Pin Flat Stud Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Square Body 1400A 700V 2-Pin Flat Stud Mount
Search Keywords: 170M6217
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | 170M6217 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 170M6217 RoHS compliant?
Yes, 170M6217 is RoHS compliant.
What is the lead time for 170M6217?
The standard lead time for 170M6217 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
1
$1,243.39
3
$1,193.66
5 +
$1,190.68
Click for Quote
Log in
to unlock special pricing