- Home ›
- All Products›
- 170M5959
FUSE 630A 1000V 2BKN/75 AR UR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 630A 1000V 2BKN/75 AR UR
Search Keywords: 170M5959
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M5959
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$2,137.34
2
$1,131.53
3
$796.26
4 +
$780.34
Click for Quote
Log in
to unlock special pricing