- Home ›
- All Products›
- 170M5618
FUSE 1250A 600V 2FU/90 AR UC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 1250A 600V 2FU/90 AR UC
Search Keywords: 170M5618
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | 170M5618 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3 |
Product Guides
+
Frequently Asked Questions
Is 170M5618 RoHS compliant?
Yes, 170M5618 is RoHS compliant.
What is the lead time for 170M5618?
The standard lead time for 170M5618 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$1,155.23
3
$1,139.41
6 +
$1,109.02
Click for Quote
Log in
to unlock special pricing