- Home ›
- All Products›
- 170M5444
FUSE 500A 1250V 2BKN/80 AR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 500A 1250V 2BKN/80 AR
Search Keywords: 170M5444
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M5444
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
7 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2
$910.09
4
$885.82
6 +
$883.61
Click for Quote
Log in
to unlock special pricing