- Home ›
- All Products›
- 170M5403
FUSE 315A 1250V 2SHT AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 315A 1250V 2SHT AR
Search Keywords: 170M5403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M5403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$685.25
3
$666.48
6 +
$648.71
Click for Quote
Log in
to unlock special pricing