- Home ›
- All Products›
- 170M5258
FUSE 400A 690V 2KN/110 AR UC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 400A 690V 2KN/110 AR UC
Search Keywords: 170M5258
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M5258
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is 170M5258 RoHS compliant?
Yes, 170M5258 is RoHS compliant.
What is the lead time for 170M5258?
The standard lead time for 170M5258 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$912.87
3
$900.37
6 +
$876.36
Click for Quote
Log in
to unlock special pricing