- Home ›
- All Products›
- 170M4967
250A 1000V 1KN/110 aR INDICATOR FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
250A 1000V 1KN/110 aR INDICATOR FUSE
Search Keywords: 170M4967
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M4967
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$598.10
3
$581.71
6 +
$566.20
Click for Quote
Log in
to unlock special pricing