- Home ›
- All Products›
- 170M4843
FUSE 80A 4500V 1/315 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 80A 4500V 1/315 AR
Search Keywords: 170M4843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M4843
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 170M4843 RoHS compliant?
Yes, 170M4843 is RoHS compliant.
What is the lead time for 170M4843?
The standard lead time for 170M4843 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$4,983.17
3
$4,791.52
5 +
$4,779.54
Click for Quote
Log in
to unlock special pricing