- Home ›
- All Products›
- 170M4699
Eaton Bussmann High Speed Square Body FUSE 160A 1250V 1SHT AR CU - 170M4699
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Eaton Bussmann High Speed Square Body FUSE 160A 1250V 1SHT AR CU - 170M4699
Search Keywords: 170M4699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M4699
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$543.41
3
$528.52
6 +
$527.20
Click for Quote
Log in
to unlock special pricing