- Home ›
- All Products›
- 170M4693
FUSE 400A 1250V 1FU/115 AR CU
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 400A 1250V 1FU/115 AR CU
Search Keywords: 170M4693
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | 170M4693 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535100040 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 170M4693 RoHS compliant?
Yes, 170M4693 is RoHS compliant.
What is the lead time for 170M4693?
The standard lead time for 170M4693 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$766.31
3
$755.82
5 +
$735.66
Click for Quote
Log in
to unlock special pricing