- Home ›
- All Products›
- 170M4440
FUSE 250A 1250V 1BKN/80 AR CU
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 250A 1250V 1BKN/80 AR CU
Search Keywords: 170M4440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M4440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 170M4440 RoHS compliant?
Yes, 170M4440 is RoHS compliant.
What is the lead time for 170M4440?
The standard lead time for 170M4440 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$859.47
3
$847.70
5 +
$825.09
Click for Quote
Log in
to unlock special pricing