- Home ›
- All Products›
- 170M4408
FUSE 200A 690V 1BN/50 AR UC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 200A 690V 1BN/50 AR UC
Search Keywords: 170M4408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M4408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$888.45
3
$876.29
6 +
$852.92
Click for Quote
Log in
to unlock special pricing