- Home ›
- All Products›
- 170M4396
FUSE 550A 1000V 1BKN/75 AR
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 550A 1000V 1BKN/75 AR
Search Keywords: 170M4396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M4396
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Frequently Asked Questions
Is 170M4396 RoHS compliant?
Yes, 170M4396 is RoHS compliant.
What is the lead time for 170M4396?
The standard lead time for 170M4396 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
7 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
2
$900.98
4
$876.96
6 +
$874.77
Click for Quote
Log in
to unlock special pricing