- Home ›
- All Products›
- 170M4394
Specialty Fuses 450A 1250V 1BKN/75 AR CU
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Specialty Fuses 450A 1250V 1BKN/75 AR CU
Search Keywords: 170M4394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M4394
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$833.11
4
$831.02
6 +
$810.89
Click for Quote
Log in
to unlock special pricing