- Home ›
- All Products›
- 170M4198
FUSE 315A 1250V 1SHT AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 315A 1250V 1SHT AR
Search Keywords: 170M4198
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M4198
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$963.42
3
$950.23
6 +
$924.89
Click for Quote
Log in
to unlock special pricing