- Home ›
- All Products›
- 170M4164
Fuse Square Body 500A 700V Stud Mount Flat 50 X 53 X 53mm CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Square Body 500A 700V Stud Mount Flat 50 X 53 X 53mm CSA/UL
Search Keywords: 170M4164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M4164
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$578.46
3
$562.62
6 +
$554.18
Click for Quote
Log in
to unlock special pricing