- Home ›
- All Products›
- 170M3767
FUSE 315A 690V 1*FKE/115 AR UC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 315A 690V 1*FKE/115 AR UC
Search Keywords: 170M3767
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M3767
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 170M3767 RoHS compliant?
Yes, 170M3767 is RoHS compliant.
What is the lead time for 170M3767?
The standard lead time for 170M3767 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$601.70
3
$585.22
5 +
$583.75
Click for Quote
Log in
to unlock special pricing