- Home ›
- All Products›
- 170M3446
FUSE 315A 1250V 1*BKN/80 AR CU
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 315A 1250V 1*BKN/80 AR CU
Search Keywords: 170M3446
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M3446
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is 170M3446 RoHS compliant?
Yes, 170M3446 is RoHS compliant.
What is the lead time for 170M3446?
The standard lead time for 170M3446 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$783.12
3
$772.40
6 +
$751.80
Click for Quote
Log in
to unlock special pricing