- Home ›
- All Products›
- 170M3364
FUSE 160A 690V 1*EK/76 AR UC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 160A 690V 1*EK/76 AR UC
Search Keywords: 170M3364
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | 170M3364 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3 |
Product Guides
+
Frequently Asked Questions
Is 170M3364 RoHS compliant?
Yes, 170M3364 is RoHS compliant.
What is the lead time for 170M3364?
The standard lead time for 170M3364 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$529.20
3
$514.70
6 +
$513.41
Click for Quote
Log in
to unlock special pricing