- Home ›
- All Products›
- 170M3265
FUSE 200A 690V 1*KN/110 AR UC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 200A 690V 1*KN/110 AR UC
Search Keywords: 170M3265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M3265
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Frequently Asked Questions
Is 170M3265 RoHS compliant?
Yes, 170M3265 is RoHS compliant.
What is the lead time for 170M3265?
The standard lead time for 170M3265 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
4 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
2
$830.92
3
$822.69
5
$709.74
6 +
$695.54
Click for Quote
Log in
to unlock special pricing