- Home ›
- All Products›
- 170M3220
FUSE 450A 690V 1*TN/110 AR UC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 450A 690V 1*TN/110 AR UC
Search Keywords: 170M3220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M3220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
2
$713.68
3
$585.58
5
$417.23
6 +
$408.88
Click for Quote
Log in
to unlock special pricing