- Home ›
- All Products›
- 170M3213
FUSE 125A 690V 1*TN/110 AR UC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 125A 690V 1*TN/110 AR UC
Search Keywords: 170M3213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M3213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
6
Product Guides
+
Frequently Asked Questions
Is 170M3213 RoHS compliant?
Yes, 170M3213 is RoHS compliant.
What is the lead time for 170M3213?
The standard lead time for 170M3213 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
2
$737.24
3
$729.94
5
$669.78
6 +
$656.38
Click for Quote
Log in
to unlock special pricing