- Home ›
- All Products›
- 170M3167
FUSE 315A 690V 1*/110 AR UC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 315A 690V 1*/110 AR UC
Search Keywords: 170M3167
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | 170M3167 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
6 |
Product Guides
+
Frequently Asked Questions
Is 170M3167 RoHS compliant?
Yes, 170M3167 is RoHS compliant.
What is the lead time for 170M3167?
The standard lead time for 170M3167 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
6 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
2
$636.29
3
$629.99
5
$546.74
6 +
$535.80
Click for Quote
Log in
to unlock special pricing