- Home ›
- All Products›
- 170M3114
Fuse, 160A, 690V, Square Body, Stud-mount, High Speed | Bussmann by Eaton 170M3114
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse, 160A, 690V, Square Body, Stud-mount, High Speed | Bussmann by Eaton 170M3114
Search Keywords: 170M3114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M3114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
2
$549.82
3
$451.14
5
$321.43
6 +
$315.01
Click for Quote
Log in
to unlock special pricing