- Home ›
- All Products›
- 170M2818
FUSE 250A 690V 00SU/80 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 250A 690V 00SU/80 AR
Search Keywords: 170M2818
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M2818
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HK
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 170M2818 RoHS compliant?
Yes, 170M2818 is RoHS compliant.
What is the lead time for 170M2818?
The standard lead time for 170M2818 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$226.07
5
$219.79
10
$216.78
20
$211.00
50
$208.22
100 +
$202.88
Click for Quote
Log in
to unlock special pricing