- Home ›
- All Products›
- 170M2768
FUSE 250A 690V 00BTN/60 AR
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | 170M2768 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | HK |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |