- Home ›
- All Products›
- 170M2693
Eaton Bussmann High Speed Square Body FUSE 20A 690V DIN 00 GR - 170M2693
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Eaton Bussmann High Speed Square Body FUSE 20A 690V DIN 00 GR - 170M2693
Search Keywords: 170M2693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M2693
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
2
$153.68
3
$151.37
5
$129.09
6 +
$126.51
Click for Quote
Log in
to unlock special pricing