- Home ›
- All Products›
- 170M2091
FUSE 160A 2400VDC 1C/A228 DST AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 160A 2400VDC 1C/A228 DST AR
Search Keywords: 170M2091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M2091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100020
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1,915.11
3
$1,864.04
5 +
$1,815.62
Click for Quote
Log in
to unlock special pricing