- Home ›
- All Products›
- 170M2048
FUSE 32A 2000VDC 1C/A170 SST AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 32A 2000VDC 1C/A170 SST AR
Search Keywords: 170M2048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M2048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Frequently Asked Questions
Is 170M2048 RoHS compliant?
Yes, 170M2048 is RoHS compliant.
What is the lead time for 170M2048?
The standard lead time for 170M2048 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
2
$1,170.79
4
$1,139.57
6 +
$1,124.57
Click for Quote
Log in
to unlock special pricing