- Home ›
- All Products›
- 170M2043
FUSE 400A 2000VDC 2+/A173 DST AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 400A 2000VDC 2+/A173 DST AR
Search Keywords: 170M2043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M2043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:CN
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$4,268.97
3
$3,004.09
5
$1,859.37
6 +
$1,822.19
Click for Quote
Log in
to unlock special pricing