- Home ›
- All Products›
- 170M1810
FUSE 160A 1000V DC 000FU/90 AR UR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 160A 1000V DC 000FU/90 AR UR
Search Keywords: 170M1810
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | 170M1810 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | IN |
Supplier's Standard Package:
|
3 |
Frequently Asked Questions
Is 170M1810 RoHS compliant?
Yes, 170M1810 is RoHS compliant.
What is the lead time for 170M1810?
The standard lead time for 170M1810 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
1
$887.37
3
$875.22
6 +
$851.88
Click for Quote
Log in
to unlock special pricing