- Home ›
- All Products›
- 170M1520
FUSE 200A 690V 000F/70 AR UR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 200A 690V 000F/70 AR UR
Search Keywords: 170M1520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M1520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$199.05
3
$198.55
4
$198.06
5 +
$194.09
Click for Quote
Log in
to unlock special pricing