- Home ›
- All Products›
- 170M1519
FUSE 160A 690V 000F/70 AR UR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 160A 690V 000F/70 AR UR
Search Keywords: 170M1519
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M1519
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$185.88
3
$185.41
4
$184.95
5 +
$181.25
Click for Quote
Log in
to unlock special pricing