- Home ›
- All Products›
- 170M1470
FUSE 200A 690V 000FU/70 AR UR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 200A 690V 000FU/70 AR UR
Search Keywords: 170M1470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M1470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$224.54
5
$218.30
10
$215.31
20
$209.57
50
$206.81
100 +
$201.51
Click for Quote
Log in
to unlock special pricing