- Home ›
- All Products›
- 170M1468
Eaton Bussmann High Speed Square Body FUSE 125A 690V 000FU/70 AR UR - 170M1468
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Eaton Bussmann High Speed Square Body FUSE 125A 690V 000FU/70 AR UR - 170M1468
Search Keywords: 170M1468
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M1468
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$206.64
5
$200.90
10
$198.15
20
$192.87
50
$190.33
100 +
$185.45
Click for Quote
Log in
to unlock special pricing